Nichicon UBT1J221MHD8
| Manufacturer | |
| Mfr. Part # | UBT1J221MHD8 |
| LCSC Part # | C560874 |
| Package | Through Hole,D12.5xL20mm |
| Customer # | |
| Description | 5mm 220uF 63V ±20% 1.05A@100kHz Through Hole,D12.5xL20mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Through Hole,D12.5xL20mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
945 
945
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4881 | $ 0.49 |
10+ | $ 0.3908 | $ 3.91 |
30+ | $ 0.3491 | $ 10.47 |
100+ | $ 0.2827 | $ 28.27 |
500+ | $ 0.2595 | $ 129.75 |
1,000+ | $ 0.2456 | $ 245.60 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$