UNI-ROYAL AS0606J0222T5E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| MPN | AS0606J0222T5E |
| LCSC Part # | C560588 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 2.2kΩ ±5% 600mW 1206 |
| Description | 2.2kΩ ±5% 600mW 1206 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
20+ | $ 0.031 | $ 0.62 |
200+ | $ 0.0242 | $ 4.84 |
600+ | $ 0.0204 | $ 12.24 |
5,000+ | $ 0.0181 | $ 90.50 |
10,000+ | $ 0.0161 | $ 161.00 |
20,000+ | $ 0.015 | $ 300.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$