LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS05W2J082JT5E product image
  • AS05W2J082JT5E thumbnail 1
  • AS05W2J082JT5E thumbnail 2
  • AS05W2J082JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS05W2J082JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS05W2J082JT5E
LCSC Part #
C560556
Packaging
0805
Customer #
Key Attributes
RES 8.2Ω ±5% 500mW 0805
Datasheetpdf iconUNI-ROYAL AS05W2J082JT5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0112$ 0.22
200+$ 0.0109$ 2.18
600+$ 0.0108$ 6.48
2,000+$ 0.0106$ 21.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)500mW
Resistance8.2Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece