LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS05W2J0561T5E product image
  • AS05W2J0561T5E thumbnail 1
  • AS05W2J0561T5E thumbnail 2
  • AS05W2J0561T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS05W2J0561T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS05W2J0561T5E
LCSC Part #
C560541
Packaging
0805
Customer #
Key Attributes
RES 560Ω ±5% 500mW 0805
Datasheetpdf iconUNI-ROYAL AS05W2J0561T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0114$ 0.23
200+$ 0.0112$ 2.24
600+$ 0.011$ 6.60
2,000+$ 0.0108$ 21.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance560Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece