LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS05W2J0470T5E product image
  • AS05W2J0470T5E thumbnail 1
  • AS05W2J0470T5E thumbnail 2
  • AS05W2J0470T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS05W2J0470T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS05W2J0470T5E
LCSC Part #
C560533
Packaging
0805
Customer #
Key Attributes
RES 47Ω ±5% 500mW 0805
Datasheetpdf iconUNI-ROYAL AS05W2J0470T5E
In-Stock: 4,100
4,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0193$ 0.97
500+$ 0.0156$ 7.80
1,500+$ 0.0135$ 20.25
5,000+$ 0.0123$ 61.50
25,000+$ 0.0112$ 280.00
50,000+$ 0.0106$ 530.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Resistance47Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece