muRata CSTLS4M91G56-A0
| Manufacturer | |
| MPN | CSTLS4M91G56-A0 |
| LCSC Part # | C5603804 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 4.915MHz 47pF 30Ω Through Hole Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Frequency | 4.915MHz | |
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 47pF | |
| Resonant Impedance | 30Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- MURATA's ceramic resonator, CERALOCK has been widely applied as the most suitable component for clock oscillators in a broad range of microprocessors.
- The CSTLS series can be used in the design of oscillation circuits not requiring external load capacitors, enabling both high - density mounting and cost reduction.
- Oscillation circuits do not require external load capacitors. There is some variation in capacitance values applicable to various IC.
- Stable over a wide temperature range.
- Compact, lightweight and exhibit superior shock resistance performance.
- Enable the design of oscillator circuits requiring no adjustment.
- Cost - effective and reliable availability.
Applications
AI Translation
- Consumer equipment
- Industrial equipment except for transportation & facility & energy equipment
- Medical equipment [GHTF A/B]
- Mobile Electronics
In-Stock: 3,460
3,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3686 | $ 1.84 |
| 50+ | $ 0.3019 | $ 15.10 |
| 150+ | $ 0.2732 | $ 40.98 |
| 500+ | $ 0.2375 | $ 118.75 |
| 2,000+ | $ 0.2216 | $ 443.20 |
| 4,000+ | $ 0.2121 | $ 848.40 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | Through Hole | |
| Frequency | 4.915MHz | |
| Operating Temperature | -20℃~+80℃ | |
| Built - in Load Capacitance | 47pF | |
| Resonant Impedance | 30Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- MURATA's ceramic resonator, CERALOCK has been widely applied as the most suitable component for clock oscillators in a broad range of microprocessors.
- The CSTLS series can be used in the design of oscillation circuits not requiring external load capacitors, enabling both high - density mounting and cost reduction.
- Oscillation circuits do not require external load capacitors. There is some variation in capacitance values applicable to various IC.
- Stable over a wide temperature range.
- Compact, lightweight and exhibit superior shock resistance performance.
- Enable the design of oscillator circuits requiring no adjustment.
- Cost - effective and reliable availability.
Applications
AI Translation
- Consumer equipment
- Industrial equipment except for transportation & facility & energy equipment
- Medical equipment [GHTF A/B]
- Mobile Electronics
C5603804 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



