Infineon BSC026N02KSGAUMA1
| Manufacturer | |
| MPN | BSC026N02KSGAUMA1 |
| LCSC Part # | C5603424 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | 20V 950mV 2.6mΩ@4.5V 1 N-channel TDSON-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 25A;100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Pd - Power Dissipation | 2.8W;78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 380pF | |
| RDS(on) | 2.6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.8nF | |
| Gate Charge(Qg) | 52.7nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast-switching converters and synchronous rectification
- JEDEC qualified for target applications
- Super logic level rated 2.5V; N-channel
- Excellent gate charge × RDS(on) product (figure of merit)
- Ultra-low on-resistance RDS(on)
- Superior thermal resistance
- Avalanche rated
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- AC and DC motor control
- Switch-mode power supplies
- Power factor correction
- Braking switches
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 25A;100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 950mV | |
| Pd - Power Dissipation | 2.8W;78W | |
| Reverse Transfer Capacitance (Crss@Vds) | 380pF | |
| RDS(on) | 2.6mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 7.8nF | |
| Gate Charge(Qg) | 52.7nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast-switching converters and synchronous rectification
- JEDEC qualified for target applications
- Super logic level rated 2.5V; N-channel
- Excellent gate charge × RDS(on) product (figure of merit)
- Ultra-low on-resistance RDS(on)
- Superior thermal resistance
- Avalanche rated
- Lead-free plating; RoHS compliant
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- AC and DC motor control
- Switch-mode power supplies
- Power factor correction
- Braking switches
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

