UNI-ROYAL 0105WHF187JTDE
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | 0105WHF187JTDE |
| LCSC Part # | C560338 |
| Package | 01005 |
| Customer # | |
| Key Attributes | RES 18.7Ω ±1% 31.25mW 01005 |
| Description | 18.7Ω ±1% 31.25mW 01005 Thick Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 01005 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
In-Stock:
13,650
13,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0076 | $ 0.01 |
10+ | $ 0.006 | $ 0.06 |
30+ | $ 0.0051 | $ 0.15 |
100+ | $ 0.0046 | $ 0.46 |
500+ | $ 0.0042 | $ 2.10 |
1,000+ | $ 0.0039 | $ 3.90 |
Standard Packaging 20000/Full
Reel | ||
Better price for more quantity?
$