LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch CS11014.3F260J product image
Images for reference only

CIT Relay and Switch CS11014.3F260JRoHS

Manufacturer
MPN
CS11014.3F260J
LCSC Part #
C5603281
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 260gf J-Lead Surface Mount
Datasheetpdf iconCIT Relay and Switch CS11014.3F260J
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5471$ 0.55
200+$ 0.2183$ 43.66
500+$ 0.2122$ 106.10
1,500+$ 0.2076$ 311.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCIT Relay and Switch
Packaging-
Voltage Rating50V
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
PressForce2.6N
Actuator StyleRectangular Button
Termination StyleJ-Lead
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1500
Sales UnitPiece