LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
UNI-ROYAL 0105WHF1402TDE product image
  • 0105WHF1402TDE thumbnail 1
  • 0105WHF1402TDE thumbnail 2
  • 0105WHF1402TDE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL 0105WHF1402TDERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
0105WHF1402TDE
LCSC Part #
C560325
Packaging
01005
Customer #
Key Attributes
RES 14kΩ ±1% 31.25mW 01005
Datasheetpdf iconUNI-ROYAL 0105WHF1402TDE
In-Stock: 12,222
12,222 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0076$ 0.0008$ 0.01
10+$ 0.006$ 0.0006$ 0.01
30+$ 0.0051$ 0.0006$ 0.02
100+$ 0.0046$ 0.0005$ 0.05
500+$ 0.0042$ 0.0005$ 0.25
1,000+$ 0.0039$ 0.0004$ 0.40
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging01005
Power(Watts)31.25mW
Resistance14kΩ
Operating Temperature-55℃~+125℃
Voltage Rating15V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging20000
Sales UnitPiece