LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CIT Relay and Switch CT1103BF180 product image
Images for reference only

CIT Relay and Switch CT1103BF180RoHS

Manufacturer
MPN
CT1103BF180
LCSC Part #
C5603161
Packaging
Through Hole
Customer #
Key Attributes
Tactile Switch SPST-NO 180gf PC Pin Through Hole
Datasheetpdf iconCIT Relay and Switch CT1103BF180
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4849$ 0.48
200+$ 0.194$ 38.80
500+$ 0.1879$ 93.95
1,000+$ 0.1834$ 183.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerCIT Relay and Switch
PackagingThrough Hole
Voltage Rating50V
Operating Temperature-40℃~+85℃
Installation MethodThrough Hole
PressForce1.8N
Termination StylePC Pin
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece