COTO CT10-1530-G2
| Manufacturer | |
| MPN | CT10-1530-G2 |
| LCSC Part # | C5603028 |
| Packaging | - |
| Customer # | |
| Key Attributes | Magnetic, Reed Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Magnetic, Reed Switches | |
| Manufacturer | COTO | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CT10 is an overmolded dry reed switch. It is single-pole, single throw (SPST) type, having normally open ruthenium contacts. The sensor is a double-ended type and may be actuated with an electromagnet, a permanent magnet or a combination of both. The device is designed for SMD mounting and is available in three lead configurations.
Features
AI Translation
- Ideal for SMD pick and place
- Tape and reel packaging
- 10W rating
- Rugged encapsulation
- Excellent life and reliability
- UL File 67117
- RoHS compliant
Applications
AI Translation
- Proximity Sensing
- Security Alarm Sensor
- Level Sensor
- Flow Sensor
- Pulse Counter
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2245 | $ 2.22 |
| 200+ | $ 0.888 | $ 177.60 |
| 500+ | $ 0.8592 | $ 429.60 |
| 1,000+ | $ 0.8441 | $ 844.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Magnetic, Reed Switches | |
| Manufacturer | COTO | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CT10 is an overmolded dry reed switch. It is single-pole, single throw (SPST) type, having normally open ruthenium contacts. The sensor is a double-ended type and may be actuated with an electromagnet, a permanent magnet or a combination of both. The device is designed for SMD mounting and is available in three lead configurations.
Features
AI Translation
- Ideal for SMD pick and place
- Tape and reel packaging
- 10W rating
- Rugged encapsulation
- Excellent life and reliability
- UL File 67117
- RoHS compliant
Applications
AI Translation
- Proximity Sensing
- Security Alarm Sensor
- Level Sensor
- Flow Sensor
- Pulse Counter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

