Venkel CTL1206FYW1T
| Manufacturer | |
| Mfr. Part # | CTL1206FYW1T |
| LCSC Part # | C5602937 |
| Package | 1206 |
| Customer # | |
| Description | 20mA 1.7V 598nm 140° Yellow 1206 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Venkel | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.113 | $ 0.11 |
200+ | $ 0.0451 | $ 9.02 |
500+ | $ 0.0436 | $ 21.80 |
1,000+ | $ 0.0429 | $ 42.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$