ADI ADA4945-1ACPZ-R7
| Manufacturer | |
| Mfr. Part # | ADA4945-1ACPZ-R7 |
| LCSC Part # | C560261 |
| Package | LFCSP-16(3x3) |
| Customer # | |
| Key Attributes | High Speed, ±0.1 μV/C Offset Drift, Fully Differential ADC Driver |
| Description | 10uV Rail-to-Rail Output 1.2uA 600V/us 110dB 145MHz 4mA LFCSP-16(3x3) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | LFCSP-16(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,650
1,650
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.6224 | $ 4.62 |
10+ | $ 3.9699 | $ 39.70 |
30+ | $ 3.5812 | $ 107.44 |
100+ | $ 3.1893 | $ 318.93 |
500+ | $ 3.007 | $ 1503.50 |
1,500+ | $ 2.9254 | $ 4388.10 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$