LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY2500F-G-3.5-7P product image
  • XY2500F-G-3.5-7P thumbnail 1
  • XY2500F-G-3.5-7P thumbnail 2
  • XY2500F-G-3.5-7P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500F-G-3.5-7PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500F-G-3.5-7P
LCSC Part #
C560217
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 7POS 3.5mm
Datasheetpdf iconXINLAIYA XY2500F-G-3.5-7P
Custom CablesMOQ 1pc
In-Stock: 871
871 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6287$ 0.63
10+$ 0.5065$ 5.07
30+$ 0.4446$ 13.34
100+$ 0.3844$ 38.44
500+$ 0.3486$ 174.30
1,000+$ 0.329$ 329.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingP=3.5mm
Wire Gauge - mm21.5
Current Rating8A
Wire Gauge - AWG16~28
Number of Positions or Pins1x7P
Number of Pins7P
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypePlug
Number of PINs Per Row7
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.