LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY2500F-G-3.5-5P product image
  • XY2500F-G-3.5-5P thumbnail 1
  • XY2500F-G-3.5-5P thumbnail 2
  • XY2500F-G-3.5-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY2500F-G-3.5-5PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY2500F-G-3.5-5P
LCSC Part #
C560215
Packaging
P=3.5mm
Customer #
Key Attributes
TERM BLOCK PLUG 5POS 3.5mm
Datasheetpdf iconXINLAIYA XY2500F-G-3.5-5P
Custom CablesMOQ 1pc
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4647$ 0.46
10+$ 0.3636$ 3.64
30+$ 0.3196$ 9.59
100+$ 0.2642$ 26.42
500+$ 0.2397$ 119.85
1,000+$ 0.225$ 225.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerXINLAIYA
PackagingP=3.5mm
Wire Gauge - mm21.5
Current Rating8A
Wire Gauge - AWG16~28
Number of Positions or Pins1x5P
Number of Pins5P
Connection TypeScrew Connection (M2)
Voltage Rating300V
Pitch3.5mm
ColorGreen
Connector TypePlug
Number of PINs Per Row5
Mounting Type-
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.