onsemi NC7SZ32M5X
| Manufacturer | |
| MPN | NC7SZ32M5X |
| LCSC Part # | C560162 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | TinyLogic UHS Two-Input OR Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 7SZ Series | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 32mA | |
| Propagation Delay | 4.5ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Ultra-High Speed: tpp 2.4ns (Typical) into 50pF at 5V VCC High Output Drive: ±24mA at 3V Vcc Broad VCC Operating Range: 1.65V to 5.5V Matches Performance of LCX Operated at 3.3V VCC Power Down High-Impedance Inputs/Outputs Over-Voltage Tolerance inputs facilitate 5V to 3V Translation Proprietary Noise/EMI Reduction Circuitry Ultra-Small MicroPakTM Packages Space-Saving SOT23 and SC70 Packages
The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.
Features
- Ultra-High Speed: tpp 2.4ns (Typical) into 50pF at 5V VCC
- High Output Drive: ±24mA at 3V Vcc
- Broad VCC Operating Range: 1.65V to 5.5V
- Matches Performance of LCX Operated at 3.3V VCC
- Power Down High-Impedance Inputs/Outputs
- Over-Voltage Tolerance inputs facilitate 5V to 3V Translation
- Proprietary Noise/EMI Reduction Circuitry
- Ultra-Small MicroPakTM Packages
- Space-Saving SOT23 and SC70 Packages
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0757 | $ 0.38 |
| 50+ | $ 0.0595 | $ 2.98 |
| 150+ | $ 0.0513 | $ 7.70 |
| 500+ | $ 0.0452 | $ 22.60 |
| 3,000+ | $ 0.0404 | $ 121.20 |
| 6,000+ | $ 0.0379 | $ 227.40 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



