muRata LQH3NPN151MGRL
| Manufacturer | |
| Mfr. Part # | LQH3NPN151MGRL |
| LCSC Part # | C560071 |
| Package | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 180mA 4.9Ω SMD,3x3mm |
| Description | 180mA 150uH ±20% 160mA 4.9Ω SMD,3x3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | muRata | |
| Package | SMD,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2 
2
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2084 | $ 0.21 |
10+ | $ 0.1663 | $ 1.66 |
30+ | $ 0.1482 | $ 4.45 |
100+ | $ 0.1258 | $ 12.58 |
600+ | $ 0.1157 | $ 69.42 |
1,200+ | $ 0.1097 | $ 131.64 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$