VISHAY BFC238651274
| Manufacturer | |
| Mfr. Part # | BFC238651274 |
| LCSC Part # | C5597154 |
| Package | - |
| Customer # | |
| Description | 270nF -50℃~+85℃ ±5% Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 42 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 22.9489 | $ 22.95 |
210+ | $ 9.1572 | $ 1923.01 |
504+ | $ 8.851 | $ 4460.90 |
1,008+ | $ 8.7011 | $ 8770.71 |
Standard Packaging 42/Full
Bag | ||