LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM RB520S-30TE61 product image
  • RB520S-30TE61 thumbnail 1
  • RB520S-30TE61 thumbnail 2
  • RB520S-30TE61 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM RB520S-30TE61RoHS

Manufacturer
MPN
RB520S-30TE61
LCSC Part #
C559646
Packaging
SC-79
Customer #
Key Attributes
DIODE SCHOTTKY 30V SC-79
Datasheetpdf iconROHM RB520S-30TE61
In-Stock: 700
700 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
20+$ 0.0396$ 0.79
200+$ 0.0311$ 6.22
600+$ 0.0264$ 15.84
3,000+$ 0.0233$ 69.90
9,000+$ 0.0208$ 187.20
21,000+$ 0.0195$ 409.50
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerROHM
PackagingSC-79
Voltage - DC Reverse (Vr) (Max)30V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)1uA@10V
Non-Repetitive Peak Forward Surge Current1A
Current - Rectified200mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece