ROHM BU7150NUV-E2
| Manufacturer | |
| MPN | BU7150NUV-E2 |
| LCSC Part # | C559617 |
| Packaging | VSON-10-EP(3x3) |
| Customer # | |
| Key Attributes | Compact Headphone Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | ROHM | |
| Packaging | VSON-10-EP(3x3) | |
| Quiescent Current | 1mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1%;0.2% | |
| Number of Inputs | - | |
| Signal-to-Noise Ratio | - | |
| Features | Automatic mute/no-noise switch;Enable/shutdown function | |
| Speaker Channels | 1-Channel;2-Channel | |
| Voltage - Supply | 930mV~3.5V | |
| Efficiency | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 14mW×2@16Ω;85mW×1@8Ω | |
| Class | - | |
| Power Supply Rejection Ratio (PSRR) | 62dB;66dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
BU7150NUV is Audio Amplifier designed for Single-cell battery operated audio products (VDD = 0.93~3.5V, at Ta = 0~85°C). BU7150NUV can be selected in single-ended mode for stereo headphone and BTL mode for mono speaker operations. For BU7150NUV at VDD = 1.5V, THD+N = 1%, the output power is 14mW at RL = 16Ω in single-ended mode and the output power is 85mW at RL = 8Ω in BTL mode.
Features
AI Translation
- Wide battery operation Voltage (0.93~3.5V, Ta = 0~85°C) (1.03~3.5V, Ta = -40~85°C)
- BU7150NUV can be selected in single-ended mode for stereo headphone and BTL mode for mono speaker operation
- Unity-gain stability
- Click and pop-noise reduction circuit built-in
- Shutdown mode (Low power mode)
- High speed turn-on mute mode
- Thermal shutdown protection circuit
- Power-on reset circuit not sensed during start-up slew rate of supply voltage
- Small package (VSON010V3030)
Applications
AI Translation
- Noise-canceling headphone
- IC recorder
- Mobile phone
- PDA
- Electronic toys
In-Stock: 37
37 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9764 | $ 0.98 |
| 10+ | $ 0.7776 | $ 7.78 |
| 30+ | $ 0.6774 | $ 20.32 |
| 100+ | $ 0.5788 | $ 57.88 |
| 500+ | $ 0.519 | $ 259.50 |
| 1,000+ | $ 0.4899 | $ 489.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
