ROHM BD6384EFV-E2
| Manufacturer | |
| MPN | BD6384EFV-E2 |
| LCSC Part # | C559609 |
| Packaging | SSOP-B40-5.4mm |
| Customer # | |
| Key Attributes | SSOP-B40-5.4mm Motor Drivers, Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-B40-5.4mm | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | - | |
| Technology | No | |
| Operating temperature | -25℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 1.2A | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 1.2Ω | |
| Interface | - | |
| Motor Drive Voltage(Vm) | 16V~28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Audio-visual equipment
- Office automation equipment
- Communication equipment
- Electrical appliances
- Electronic toys
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0433 | $ 3.04 |
| 10+ | $ 2.6074 | $ 26.07 |
| 30+ | $ 2.3487 | $ 70.46 |
| 100+ | $ 2.0869 | $ 208.69 |
| 500+ | $ 1.9665 | $ 983.25 |
| 1,000+ | $ 1.9112 | $ 1911.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers | |
| Manufacturer | ROHM | |
| Packaging | SSOP-B40-5.4mm | |
| Drive Type | Bipolar Driver | |
| Number of H-bridges | 2 | |
| Features | - | |
| Technology | No | |
| Operating temperature | -25℃~+85℃ | |
| Step Resolution | - | |
| Output Current | 1.2A | |
| Control Voltage | 3V~5.5V | |
| RDS(on) | 1.2Ω | |
| Interface | - | |
| Motor Drive Voltage(Vm) | 16V~28V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Audio-visual equipment
- Office automation equipment
- Communication equipment
- Electrical appliances
- Electronic toys
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

