Mini-Circuits BFCQ-1932+
| Manufacturer | |
| Mfr. Part # | BFCQ-1932+ |
| LCSC Part # | C5595970 |
| Package | SMD-3P,2.5x2mm |
| Customer # | |
| Description | 50Ω 19.3GHz SMD-3P,2.5x2mm Ceramic Filters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-3P,2.5x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 24.2921 | $ 24.29 |
30+ | $ 23.0022 | $ 690.07 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$