LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1675EUA+T product image
  • MAX1675EUA+T thumbnail 1
  • MAX1675EUA+T thumbnail 2
  • MAX1675EUA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX1675EUA+TRoHS

Manufacturer
MPN
MAX1675EUA+T
LCSC Part #
C559551
Packaging
MSOP-8
Customer #
Key Attributes
Boost Adjustable 2V~5.5V 360mA MSOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconMAXIM MAX1675EUA+T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2979$ 3.30
10+$ 3.2291$ 32.29
30+$ 3.1816$ 95.45
100+$ 2.6537$ 265.37
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingMSOP-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching-
FunctionBoost
Number of Outputs1
FeaturesOvercurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage700mV~5.5V
Switch tube (built-in/external)Built-in
Output Voltage2V~5.5V
Output Current360mA
Quiescent Current16uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Compact, high-efficiency boost DC-DC converter in small µMAX package
  • Integrated synchronous rectifier improves efficiency, eliminates external Schottky diode, reduces size and cost
  • 16µA quiescent supply current
  • Input voltage range 0.7V to VOUT, VOUT adjustable from 2V to 5.5V, guaranteed start-up from 1.1V input
  • Preset, pin-selectable 5V or 3.3V output; adjustable to other voltages using two external resistors
  • All three devices feature 0.3Ω N-channel MOSFET power switch
  • MAX1674 current limit: 1A
  • MAX1675 current limit: 0.5A, allows use of smaller inductor
  • MAX1676 in 10-pin µMAX package with adjustable current limit and inductor ringing reduction circuitry
  • 94% efficiency (at 200mA output current)
  • 0.1µA logic-controlled shutdown
  • LBI/LBO low-battery detector
  • Selectable current limit for reduced ripple
  • Low-noise, anti-ringing feature (MAX1676)
  • 8-pin and 10-pin µMAX packages
  • Pre-assembled evaluation kit (MAX1676EVKIT)

Applications

AI Translation
  • Pagers
  • Cordless phones
  • Medical devices
  • Handheld computers
  • PDA
  • RF tags
  • 1 to 3 cell battery handheld devices