MAXIM MAX3245ECAI+T
| Manufacturer | |
| Mfr. Part # | MAX3245ECAI+T |
| LCSC Part # | C559534 |
| Package | SSOP-28-208mil |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, 1μA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers |
| Description | Transceiver 3V~5.5V 1Mbps SSOP-28-208mil Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | SSOP-28-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4391 | $ 2.44 |
10+ | $ 2.0682 | $ 20.68 |
30+ | $ 1.8358 | $ 55.07 |
100+ | $ 1.5989 | $ 159.89 |
500+ | $ 1.4912 | $ 745.60 |
1,000+ | $ 1.445 | $ 1445.00 |
Standard Packaging 2000/Full
Reel | ||