MAXIM MAX4427ESA+T
| Manufacturer | |
| MPN | MAX4427ESA+T |
| LCSC Part # | C559513 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Dual High-Speed 1.5A MOSFET Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 10ns | |
| High Level Delay Time | 25ns | |
| Quiescent Current | 200uA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 300ps | |
| Fall Time | 20ns | |
| Features | -;- | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4426/MAX4427/MAX4428 are dual monolithic MOSFET drivers designed to translate TTL/CMOS inputs to high voltage/current outputs. The MAX4426 is a dual inverting power MOSFET driver. The MAX4427 is a dual noninverting power MOSFET driver, and the MAX4428 contains one inverting section and one noninverting section. Delay times are nearly independent of VDD (see Typical Operating Characteristics). High-current output drivers rapidly charge and discharge the gate capacitance of even the largest power MOSFETs to within millivolts of the supply rails. This produces the power MOSFETs' minimum on resistance. The MAX4426/ MAX4427/MAX4428's high speed minimizes power losses in switching power supplies and DC-DC converters.
Features
- Upgrade for TSC4426/TSC4427/TSC4428
- Lower On Resistance: 4Ω vs. 7Ω
- Shorter Delay Times: tD1 - 10ns vs. 30ns tD2 - 25ns vs. 50ns
- 1.5A Peak Output Current
- Fast Rise and Fall Times: Typically 20ns with 1000pF Load
- Wide Operating Range: 4.5V to 18V
- Low Power Consumption: 1.8mA with Logic 1 Input 200μA with Logic 0 Input
- TTL/CMOS Compatible
- Latchup Protected - Withstand >500mA Reverse Current
- ESD Protected
Applications
- Switching Power Supplies
- DC-DC Converters
- Motor Controllers
- Pin-Diode Drivers
- Charge-Pump Voltage Inverters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8175 | $ 3.82 |
| 10+ | $ 3.3154 | $ 33.15 |
| 30+ | $ 3.0163 | $ 90.49 |
| 100+ | $ 2.7141 | $ 271.41 |
| 500+ | $ 2.5743 | $ 1287.15 |
| 1,000+ | $ 2.5125 | $ 2512.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | 10ns | |
| High Level Delay Time | 25ns | |
| Quiescent Current | 200uA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | - | |
| Current - Output Low(IOL) | 1.5A | |
| Rise Time | 300ps | |
| Fall Time | 20ns | |
| Features | -;- | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX4426/MAX4427/MAX4428 are dual monolithic MOSFET drivers designed to translate TTL/CMOS inputs to high voltage/current outputs. The MAX4426 is a dual inverting power MOSFET driver. The MAX4427 is a dual noninverting power MOSFET driver, and the MAX4428 contains one inverting section and one noninverting section. Delay times are nearly independent of VDD (see Typical Operating Characteristics). High-current output drivers rapidly charge and discharge the gate capacitance of even the largest power MOSFETs to within millivolts of the supply rails. This produces the power MOSFETs' minimum on resistance. The MAX4426/ MAX4427/MAX4428's high speed minimizes power losses in switching power supplies and DC-DC converters.
Features
- Upgrade for TSC4426/TSC4427/TSC4428
- Lower On Resistance: 4Ω vs. 7Ω
- Shorter Delay Times: tD1 - 10ns vs. 30ns tD2 - 25ns vs. 50ns
- 1.5A Peak Output Current
- Fast Rise and Fall Times: Typically 20ns with 1000pF Load
- Wide Operating Range: 4.5V to 18V
- Low Power Consumption: 1.8mA with Logic 1 Input 200μA with Logic 0 Input
- TTL/CMOS Compatible
- Latchup Protected - Withstand >500mA Reverse Current
- ESD Protected
Applications
- Switching Power Supplies
- DC-DC Converters
- Motor Controllers
- Pin-Diode Drivers
- Charge-Pump Voltage Inverters
C559513 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



