MAXIM MAX998ESA+T
| Manufacturer | |
| MPN | MAX998ESA+T |
| LCSC Part # | C559502 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Single/Dual/Quad, SOT23, Single-Supply, High-Speed, Low-Power Comparators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 225uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 20ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Enable/shutdown function;Built-in hysteresis | |
| Rail to Rail | Rail-to-rail output | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Hysteresis Voltage (Vhys) | 1.5mV | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1.5uA | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for +3V/+5V single-supply applications
- Achieve a 20ns propagation delay while consuming only 225μA supply current per comparator
- MAX998 features a low-power shutdown mode that places the output in a high-impedance state and reduces supply current to 1nA
- Inputs have a common-mode voltage range that extends 200mV below ground
- Outputs are capable of rail-to-rail operation without external pullup circuitry
- All inputs and outputs can tolerate a continuous short-circuit fault condition to either rail
- Internal hysteresis ensures clean output switching, even with slow-moving input signals
- Single MAX998 is available in a 6-pin SOT23 package, dual MAX976 is available in an 8-pin μMAX package, and quad MAX978 is available in a 16-pin QSOP package
Applications
AI Translation
- Battery-Powered Systems
- Threshold Detectors/Discriminators
- 3V Systems
- IR Receivers
- Digital Line Receivers
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.892$ 1.7028 | $ 1.70 |
| 10+ | $ 1.6276$ 1.4649 | $ 14.65 |
| 30+ | $ 1.3744$ 1.2370 | $ 37.11 |
| 100+ | $ 1.2057$ 1.0852 | $ 108.52 |
| 500+ | $ 1.1294$ 1.0165 | $ 508.25 |
| 1,000+ | $ 1.0953$ 0.9858 | $ 985.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | MAXIM | |
| Packaging | SO-8 | |
| Output Type | Push-pull | |
| Quiescent Current | 225uA | |
| Output Mode | CMOS;TTL | |
| Propagation Delay Time | 20ns | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Enable/shutdown function;Built-in hysteresis | |
| Rail to Rail | Rail-to-rail output | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Input Hysteresis Voltage (Vhys) | 1.5mV | |
| Vos - Input Offset Voltage | 2mV | |
| Ib - Input Bias Current | 1.5uA | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 5nA | |
| Single Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for +3V/+5V single-supply applications
- Achieve a 20ns propagation delay while consuming only 225μA supply current per comparator
- MAX998 features a low-power shutdown mode that places the output in a high-impedance state and reduces supply current to 1nA
- Inputs have a common-mode voltage range that extends 200mV below ground
- Outputs are capable of rail-to-rail operation without external pullup circuitry
- All inputs and outputs can tolerate a continuous short-circuit fault condition to either rail
- Internal hysteresis ensures clean output switching, even with slow-moving input signals
- Single MAX998 is available in a 6-pin SOT23 package, dual MAX976 is available in an 8-pin μMAX package, and quad MAX978 is available in a 16-pin QSOP package
Applications
AI Translation
- Battery-Powered Systems
- Threshold Detectors/Discriminators
- 3V Systems
- IR Receivers
- Digital Line Receivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



