LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX4173TEUT+T product image
  • MAX4173TEUT+T thumbnail 1
  • MAX4173TEUT+T thumbnail 2
  • MAX4173TEUT+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX4173TEUT+TRoHS

Manufacturer
MPN
MAX4173TEUT+T
LCSC Part #
C559497
Packaging
SOT-23-6
Customer #
Key Attributes
Low-Cost, SOT23, High-Side Current-Sense Amplifier
Datasheetpdf iconMAXIM MAX4173TEUT+T
In-Stock: 104
104 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3813$ 1.38
10+$ 1.3505$ 13.51
30+$ 1.3295$ 39.89
100+$ 1.3068$ 130.68
104+$ 1.1902$ 123.78
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMAXIM
PackagingSOT-23-6
Number of Channels1
Vcm - Common Mode Voltage0V~28V
Vos - Input Offset Voltage3mV
Slew Rate-
Input Offset Current(Ios)-
Bandwidth1.7MHz
FeaturesHigh-side detection;Analog output interface;External shunt
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current50uA
Output Current-
Noise density(eN)-
Input Offset Voltage Drift(Vos TC)-
Quiescent Current420uA
Gain20V/V
Differential Voltage-
Dual Supply-
Single Supply3V~28V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX4173 low-cost, precision, high-side current-sense amplifier is available in a tiny SOT23-6 package. It features a voltage output that eliminates the need for gain-setting resistors and it is ideal for today’s notebook computers, cell phones, and other systems where current monitoring is critical. High-side current monitoring is especially useful in battery-powered systems, since it does not interfere with the ground path of the battery charger. The input common-mode range of 0 to +28V is independent of the supply voltage and ensures that the current-sense feedback remains viable even when connected to a battery in deep discharge. The MAX4173’s wide 1.7MHz bandwidth makes it suitable for use inside battery charger control loops. The combination of three gain versions and a user-selectable external sense resistor sets the full-scale current reading. This feature offers a high level of integration, resulting in a simple and compact current-sense solution. The MAX4173 operates from a single +3V to +28V supply, typically draws only 420μA of supply current over the extended operating temperature range (-40°C to +85°C), and is offered in the space-saving SOT23 package.

Features

AI Translation
  • Low-Cost, Compact Current-Sense Solution
  • High Accuracy +28 to ±288 Common-Mode Range, Functional Down to V, Independent of Supply Voltage
  • Three Gain Versions Available +20V/V (MAX4173T) +50V/V (MAX4173F) +100V/V (MAX4173H)
  • ±0.5% Full-Scale Accuracy
  • ±3mV Input Offset Voltage (MAX4173T)
  • Wide 1.7MHz Bandwidth (MAX4173T)
  • 420μA Supply Current
  • Available in Space-Saving SOT23 Package

Applications

AI Translation
  • Notebook Computers
  • Portable/Battery-Powered Systems
  • Smart Battery Packs/Chargers
  • Cell Phones
  • Power-Management Systems
  • General System/Board-Level Current Monitoring
  • PA Bias Control
  • Precision Current Sources