IHHEC C1206X104K201T
| Manufacturer |
IHHEC
Asian Brands |
| Mfr. Part # | C1206X104K201T |
| LCSC Part # | C559293 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 100nF 200V X7R 1206 |
| Description | 100nF ±10% 200V Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0243 | $ 0.49 |
200+ | $ 0.0191 | $ 3.82 |
600+ | $ 0.0163 | $ 9.78 |
3,000+ | $ 0.0145 | $ 43.50 |
9,000+ | $ 0.013 | $ 117.00 |
21,000+ | $ 0.0122 | $ 256.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$