IHHEC C0805X102K101T
| Manufacturer |
IHHEC
Asian Brands |
| Mfr. Part # | C0805X102K101T |
| LCSC Part # | C559288 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 1nF 100V X7R 0805 |
| Description | 1nF ±10% 100V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | IHHEC | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0162 | $ 0.81 |
500+ | $ 0.0128 | $ 6.40 |
1,500+ | $ 0.011 | $ 16.50 |
4,000+ | $ 0.0091 | $ 36.40 |
24,000+ | $ 0.0081 | $ 194.40 |
48,000+ | $ 0.0076 | $ 364.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$