Vishay Micro-Measurements CEA-05-250UWA-350
| Manufacturer | |
| MPN | CEA-05-250UWA-350 |
| LCSC Part # | C5592312 |
| Packaging | - |
| Customer # | |
| Key Attributes | Strain Gauges RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Strain Gauges | |
| Manufacturer | Vishay Micro-Measurements | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General-purpose strain gauge. Exposed solder tab area: 0.10×0.07 in. (2.5×1.8 mm). See also model 250UN.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 201.315 | $ 201.32 |
| 200+ | $ 80.3263 | $ 16065.26 |
| 500+ | $ 77.6423 | $ 38821.15 |
| 1,000+ | $ 76.3153 | $ 76315.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

