Nexperia 74HC05D,118
| Manufacturer | |
| MPN | 74HC05D,118 |
| LCSC Part # | C5592 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Hex inverter with open-drain outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV~1.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC05 contains six inverters. The outputs of the 74HC05 are open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. The open-drain outputs require pull-up resistors to perform correctly.
Features
AI Translation
- Wide operating voltage 2.0 V to 6.0 V
- CMOS input levels
- Latch-up performance exceeds 100 mA per JESD 78 Class II level A
- Complies with JEDEC standard no. 7A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
AI Translation
- Implements active-low wired-OR and active-high wired-AND functions
In-Stock: 2,205
2,205 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.219 | $ 1.10 |
| 50+ | $ 0.1736 | $ 8.68 |
| 150+ | $ 0.1542 | $ 23.13 |
| 500+ | $ 0.1299 | $ 64.95 |
| 2,500+ | $ 0.1191 | $ 297.75 |
| 5,000+ | $ 0.1126 | $ 563.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| Input Type | - | |
| Logic Family | 74HC | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 15ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 500mV~1.8V | |
| Number of Circuits | 6 | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 2uA | |
| Current - Output High(IOH) | - | |
| Number of Channels | 1 | |
| Current - Output Low(IOL) | 5.2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The 74HC05 contains six inverters. The outputs of the 74HC05 are open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions. The open-drain outputs require pull-up resistors to perform correctly.
Features
AI Translation
- Wide operating voltage 2.0 V to 6.0 V
- CMOS input levels
- Latch-up performance exceeds 100 mA per JESD 78 Class II level A
- Complies with JEDEC standard no. 7A
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Multiple package options
- Specified from -40 °C to +85 °C and from -40 °C to +125 °C
Applications
AI Translation
- Implements active-low wired-OR and active-high wired-AND functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



