LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PUYA P25D40H-SSH-IT product image
  • P25D40H-SSH-IT thumbnail 1
  • P25D40H-SSH-IT thumbnail 2
  • P25D40H-SSH-IT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PUYA P25D40H-SSH-ITRoHS

Manufacturer
PUYAAsian Brands
MPN
P25D40H-SSH-IT
LCSC Part #
C559186
Packaging
SOP-8
Customer #
Key Attributes
4Mbit 2.3V~3.6V 70MHz SPI SOP-8 Memory (ICs) RoHS
Datasheetpdf iconPUYA P25D40H-SSH-IT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerPUYA
PackagingSOP-8
Memory Size4Mbit
Voltage - Supply2.3V~3.6V
Operating temperature-25℃~+85℃
Program / Erase Cycles100,000 cycles
Clock Frequency70MHz
Data Retention - TDR (Year)10 years
Page Programming Time (Tpp)2ms
Standby Supply Current9uA
InterfaceSPI

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The P25D40H/20H/10H/05H is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the device, with its page erase granularity it is ideal for data storage as well, eliminating the need for additional data storage devices. The erase block sizes of the device have been optimized to meet the needs of today's code and data storage applications. By optimizing the size of the erase blocks, the memory space can be used much more efficiently. Because certain code modules and data storage segments must reside by themselves in their own erase regions, the wasted and unused memory space that occurs with large sectored and large block erase Flash memory devices can be greatly reduced. This increased memory space efficiency allows additional code routines and data storage segments to be added while still maintaining the same overall device density. The device also contains an additional 3*512 -byte security registers with OTP lock (One-Time Programmable), can be used for purposes such as unique device serialization, system-level Electronic Serial Number (ESN) storage, locked key storage, etc. Specifically designed for use in many different systems, the device supports read, program, and erase operations with a wide supply voltage range of 2.3V to 3.6V. No separate voltage is required for programming and erasing.

Features

AI Translation
  • Wide Supply Range from 2.3 to 3.6V for Read, Erase and Program
  • Ultra Low Power consumption for Read, Erase and Program
  • X1, X2 Multi I/O Support
  • High reliability with 100K cycling and 10 Year-retention
  • Single 2.30V to 3.60V supply
  • Industrial Temperature Range -25C to 85C
  • Serial Peripheral Interface (SPI) Compatible: Mode 0 and Mode 3
  • Single, Dual IO mode
  • 4M/2M/1M/512K x 1 bit
  • 2M/1M/512K/256K x 2 bits
  • Flexible Architecture for Code and Data Storage
  • Uniform 256-byte Page Program
  • Uniform 256-byte Page Erase
  • Uniform 4K-byte Sector Erase
  • Uniform 32K/64K-byte Block Erase
  • Full Chip Erase
  • Hardware Controlled Locking of Protected Sectors by WP
  • One Time Programmable (OTP) Security Register 3*512 -Byte Security Registers With OTP Lock
  • 128 bit unique ID for each device
  • Fast Program and Erase Speed
  • 2ms Page program time
  • 8ms Page erase time
  • 8ms 4K-byte sector erase time
  • 8ms 32K-byte block erase time
  • 8ms 64K-byte block erase time
  • JEDEC Standard Manufacturer and Device ID Read Methodology
  • Ultra Low Power Consumption
  • 0.6uA Deep Power Down current
  • 9uA Standby current
  • 2.5mA Active Read current at 33MHz
  • 3.0mA Active Program or Erase current
  • High Reliability 100,000 Program / Erase Cycles
  • 10-year Data Retention
  • Industry Standard Green Package Options
  • 8-pin SOP8 (150mil/208mil)
  • 8-pin TSSOP8
  • KGD for SiP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0658$ 0.33
50+$ 0.0645$ 3.23
200+$ 0.0636$ 12.72
500+$ 0.0627$ 31.35
Standard Packaging100/Full Tube
Better price for more quantity?
$