LRC S-FM407
| Manufacturer |
LRC
Asian Brands |
| Mfr. Part # | S-FM407 |
| LCSC Part # | C559085 |
| Package | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 1A DO-214AC(SMA) |
| Description | Diode Independent 1000V 1A Surface Mount DO-214AC(SMA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | LRC | |
| Package | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
In-Stock:
3,000 
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0368 | $ 0.74 |
200+ | $ 0.0296 | $ 5.92 |
600+ | $ 0.0256 | $ 15.36 |
2,000+ | $ 0.0233 | $ 46.60 |
7,500+ | $ 0.0185 | $ 138.75 |
22,500+ | $ 0.0174 | $ 391.50 |
Standard Packaging 7500/Full
Reel | ||
Better price for more quantity?
$