LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS ATS050C-E product image
Images for reference only

CTS ATS050C-ERoHS

Manufacturer
MPN
ATS050C-E
LCSC Part #
C5590525
Packaging
HC-49S
Customer #
Key Attributes
Crystal 5MHz ±30ppm 80Ω HC-49S
Datasheetpdf iconCTS ATS050C-E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5137$ 0.51
200+$ 0.2061$ 41.22
500+$ 0.1986$ 99.30
1,000+$ 0.1955$ 195.50
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49S
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance-
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency5MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

CTS ATS and ATS-SM incorporates a high Q quartz resonator in a proven resistance-weld metal package. They are ideal for supporting a wide range of commercial and industrial applications.

Features

AI Translation
  • Standard HC-49/US & HC-49/US-SM Metal Packages
  • Fundamental and 3rd Overtones Crystal Design
  • Frequency Range 3.2 – 64MHz
  • Frequency Tolerance, ±30ppm Standard
  • Frequency Stability, ±50ppm Standard
  • Operating Temperature Range -20°C to +70°C or -40°C to +85°C
  • Tape and Reel Packaging, ElA-481

Applications

AI Translation
  • Wireless Communications
  • Broadband Access
  • FPGA/Microcontrollers
  • Computer Peripherals
  • Microprocessors
  • Test and Measurement
  • Consumer Electronics
  • Portable Equipment