HUAXIN HX6278KSO
| Manufacturer | HUAXINAsian Brands |
| MPN | HX6278KSO |
| LCSC Part # | C559027 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Digital Switch Unipolar Hall Effect SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | HUAXIN | |
| Packaging | SOT-23 | |
| Sample Frequency | 100kHz | |
| Operation Points | 17.5mT | |
| Supply Current | 2.5mA | |
| Release Points | 9.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~24V | |
| Features | Reverse voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HX6278 is a unipolar Hall-effect sensor IC. It employs advanced chopper-stabilization technology to provide accurate and stable magnetic switching points, with optimized design, specifications, and performance for solid-state switching applications. The output transistor turns on (Bop) in the presence of a sufficiently strong south-pole magnetic field facing the marked side of the package. Similarly, the output turns off (Brp) in the presence of a weaker magnetic field and remains off in the absence of a field. The HX6278 operates over a temperature range of -40°C to 125°C, with a supply voltage range of 3V to 24V and a maximum load current capability of 50mA. Available in SOT-23 and TO-92S packages, both halogen-free compliant.
Features
- CMOS Hall IC technology
- Reverse bias protection on power supply pin
- Wide supply voltage range, high output current
- 100% tested at 125°C K-temperature
- Fast switching speed, no instantaneous jitter
- Wide frequency bandwidth (0~100kHz)
- High transient voltage protection
- Excellent ESD performance >4kV
- Long service life, compact size, easy installation
Applications
- Solid-state switches
- Proximity sensors
- Position control
- Current limiting
- Safety alarm devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1856 | $ 0.19 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | HUAXIN | |
| Packaging | SOT-23 | |
| Sample Frequency | 100kHz | |
| Operation Points | 17.5mT | |
| Supply Current | 2.5mA | |
| Release Points | 9.5mT | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~24V | |
| Features | Reverse voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
HX6278 is a unipolar Hall-effect sensor IC. It employs advanced chopper-stabilization technology to provide accurate and stable magnetic switching points, with optimized design, specifications, and performance for solid-state switching applications. The output transistor turns on (Bop) in the presence of a sufficiently strong south-pole magnetic field facing the marked side of the package. Similarly, the output turns off (Brp) in the presence of a weaker magnetic field and remains off in the absence of a field. The HX6278 operates over a temperature range of -40°C to 125°C, with a supply voltage range of 3V to 24V and a maximum load current capability of 50mA. Available in SOT-23 and TO-92S packages, both halogen-free compliant.
Features
- CMOS Hall IC technology
- Reverse bias protection on power supply pin
- Wide supply voltage range, high output current
- 100% tested at 125°C K-temperature
- Fast switching speed, no instantaneous jitter
- Wide frequency bandwidth (0~100kHz)
- High transient voltage protection
- Excellent ESD performance >4kV
- Long service life, compact size, easy installation
Applications
- Solid-state switches
- Proximity sensors
- Position control
- Current limiting
- Safety alarm devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



