LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PTC PT4303-S-TP product image
  • PT4303-S-TP thumbnail 1
  • PT4303-S-TP thumbnail 2
  • PT4303-S-TP thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PTC PT4303-S-TPRoHS

Manufacturer
PTCAsian Brands
MPN
PT4303-S-TP
LCSC Part #
C559020
Packaging
SOP-14
Customer #
Key Attributes
SOP-14 RF Transceiver ICs RoHS
Datasheetpdf iconPTC PT4303-S-TP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.469$ 0.47
10+$ 0.3764$ 3.76
30+$ 0.3363$ 10.09
100+$ 0.2854$ 28.54
500+$ 0.2638$ 131.90
1,000+$ 0.2499$ 249.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerPTC
PackagingSOP-14
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The PT4303 is a low power superheterodyne OOK/ASK receiver for the 315/433.92 MHz frequency bands. It offers a high level of integration and requires only few external components. The PT4303 consists of a low-noise amplifier (LNA), a down-conversion mixer, an on-chip phase-locked loop (PLL) with integrated voltage-controlled oscillator (VCO) and loop filter, an OOK/ASK demodulator, a data filter, a data slicing comparator and an on-chip regulator. The PT4303 also implements a discrete one-step automatic gain control (AGC) to extend the dynamic range of the received RF signal. The PT4303 is available in a 14-pin SOP package and is specified over the extended temperature range (–40 to +85°C).

Features

AI Translation
  • Ultra-low power consumption: 2.7 mA for full operation (315 MHz)
  • Few external components
  • Excellent sensitivity on the order of –110 dBm (peak ASK signal level at 315 MHz)
  • 2.4 to 5.5 V supply voltage range
  • 250 MHz to 500 MHz frequency range
  • Data rate up to 10 Kb/s

Applications

AI Translation
  • Automotive remote keyless entry (RKE)
  • Remote control
  • Garage door and gate openers
  • Suitable for applications that meet either the European ETSI-300-220 or the North American FCC (Part 15) regulatory standards