LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED C503B-ABN-CW0Z0251 product image
Images for reference only

CREE LED C503B-ABN-CW0Z0251RoHS

Manufacturer
MPN
C503B-ABN-CW0Z0251
LCSC Part #
C5589483
Packaging
Through Hole,D=5mm
Customer #
Key Attributes
23° 20mA Amber 2.1V Through Hole,D=5mm LED Indication - Discrete RoHS
Datasheetpdf iconCREE LED C503B-ABN-CW0Z0251

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerCREE LED
PackagingThrough Hole,D=5mm
Luminous Intensity7.5cd
Lens Color-
Viewing Angle23°
Forward Current20mA
Illumination ColorAmber
Voltage - Forward(Vf)2.1V
Wavelength - Dominant591nm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Round LEDs offer superior light output for excellent readability in sunlight and dependable performance. They provide extremely stable light output over long periods of time. These lamps are made with an advanced optical-grade epoxy offering superior high-temperature and high-moisture-resistance performance in outdoor signal and sign applications.

Features

AI Translation
  • Size (mm): 5
  • Color and Typical Dominant Wavelength: Red (624nm) Amber (591nm)
  • Luminous Intensity (mcd) C503B-RAS/RAN: (8200 - 32900) C503B-RBS/RBN: (3000 - 12000) C503B-RCS/RCN: (3000 - 12000) C503B-AAS/AAN: (5860 - 23500) C503B-ABS/ABN: (3000 - 12000) C503B-ACS/ACN: (4180 - 12000)
  • Viewing angles: 15: C503B-RAS/RAN/AAS/AAN 23: C503B-RBS/RBN/ABS/ABN 30: C503B-RCS/RCN/ACS/ACN
  • Lead-Free RoHS Compliant

Applications

AI Translation
  • Electronic Signs & Signals (ESS)
  • Motorway Signs
  • Variable Message Sign (VMS)
  • Advertising Signs
  • Petrol Signs
  • Amusement
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.224$ 0.22
200+$ 0.0894$ 17.88
500+$ 0.0864$ 43.20
1,000+$ 0.0849$ 84.90
Standard Packaging500/Full Bag
Better price for more quantity?
$