LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Opto Plus LED C501E G/W product image
Images for reference only

American Opto Plus LED C501E G/WRoHS

Manufacturer
MPN
C501E G/W
LCSC Part #
C5589477
Packaging
DIP-10
Customer #
Key Attributes
Orange Red 1 75mW Common Cathode 0.5 DIP-10 LED Character and Numeric RoHS
Datasheetpdf iconAmerican Opto Plus LED C501E G/W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9107$ 0.91
200+$ 0.3637$ 72.74
500+$ 0.3516$ 175.80
1,000+$ 0.3455$ 345.50
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerAmerican Opto Plus LED
PackagingDIP-10
Illumination ColorOrange Red
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation75mW
LED PolarityCommon Cathode
Operating Temperature-40℃~+85℃
Height-
Digit/Alpha Size(inch)0.5
Width-
Length-
Forward Voltage Drop1.85V
Light Intensity8mcd

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Recommended storage conditions: max 60%RH humidity, temperature 5°C~40°C (41°F~105°F)
  • Shelf life in sealed bag: 3 months at temperature below 40°C and humidity 90%RH
  • Lead forming must be completed before soldering, not during or after
  • Avoid applying any stress to the resin to prevent epoxy cracking and bond wire damage
  • During forming, use a lead cutting tool or similar device to hold or bend the leads
  • Minimum distance from the lead bend point to the resin base: 2mm
  • Avoid bending leads multiple times at the same point
  • Do not apply stress to leads while heated, as this may cause disconnection
  • When mounting LEDs to PCB, carefully align the pitch to avoid applying stress to the leads
  • SMD LEDs and displays should be mounted with electrode orientation perpendicular to the PCB bending direction
  • Do not bend PCB after soldering
  • Avoid cleaning LEDs with unspecified chemical solvents such as trichloroethylene, chlorothene, acetone, and Difluron S3MC
  • If cleaning is required, any cleaning method must be performed at room temperature for no more than 1 minute
  • Exercise special caution when cleaning with chemicals, as certain chemicals may damage the epoxy surface