Kingbright APTD2012LSYCK
| Manufacturer | |
| MPN | APTD2012LSYCK |
| LCSC Part # | C5588998 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | LED YELLOW WATER CLEAR 0805 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0805 | |
| Forward Current | 2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.85V | |
| Wavelength - Dominant | 590nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 90mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Super Bright Yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded.
Features
AI Translation
- 2.0mm × 1.25mm SMD LED, 1.05mm thickness
- Low power consumption
- Ideal for backlight and indicator
- Package: 3000 pcs / reel
- Moisture sensitivity level: 3
- Halogen - free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2327 | $ 1.16 |
| 50+ | $ 0.1811 | $ 9.06 |
| 150+ | $ 0.159 | $ 23.85 |
| 500+ | $ 0.1313 | $ 65.65 |
| 3,000+ | $ 0.1191 | $ 357.30 |
| 6,000+ | $ 0.1117 | $ 670.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | 0805 | |
| Forward Current | 2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 1.85V | |
| Wavelength - Dominant | 590nm | |
| Diode Configuration | Discrete Diode | |
| Luminous Intensity | 90mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 40° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | - | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The Super Bright Yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip. Electrostatic discharge and power surge could damage the LEDs. It is recommended to use a wrist band or anti - electrostatic glove when handling the LEDs. All devices, equipments and machineries must be electrically grounded.
Features
AI Translation
- 2.0mm × 1.25mm SMD LED, 1.05mm thickness
- Low power consumption
- Ideal for backlight and indicator
- Package: 3000 pcs / reel
- Moisture sensitivity level: 3
- Halogen - free
- RoHS compliant
Applications
AI Translation
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



