Kingbright APT1608SECK
| Manufacturer | |
| Mfr. Part # | APT1608SECK |
| LCSC Part # | C5588950 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED ORANGE WATER CLEAR 0603 SMD |
| Description | Orange 610nm LED Indication - Discrete 2.1V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
690 
690
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.123 | $ 0.62 |
50+ | $ 0.0973 | $ 4.87 |
150+ | $ 0.0844 | $ 12.66 |
500+ | $ 0.0748 | $ 37.40 |
2,000+ | $ 0.0671 | $ 134.20 |
4,000+ | $ 0.0632 | $ 252.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$