XTX XTSD04GLGEAG
| Manufacturer |
XTX
Asian Brands |
| Mfr. Part # | XTSD04GLGEAG |
| LCSC Part # | C558839 |
| Package | LGA-8(6x8) |
| Customer # | |
| Key Attributes | SD NAND |
| Description | 4Gbit 2.7V~3.6V 50MHz SPI LGA-8(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XTX | |
| Package | LGA-8(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 377 |
| Sales Unit | Piece |
Not available now