XTX XTSD01GLGEAG
| Manufacturer | XTXAsian Brands |
| MPN | XTSD01GLGEAG |
| LCSC Part # | C558837 |
| Packaging | LGA-8(6x8) |
| Customer # | |
| Key Attributes | SD NAND |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XTX | |
| Packaging | LGA-8(6x8) | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -30℃~+85℃ | |
| Program / Erase Cycles | - | |
| Clock Frequency | 50MHz | |
| Features | ECC error correction function;Bad block management function | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 20mA | |
| Interface | SD interface |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 377 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XTX SD NAND is an embedded storage solution designed in a LGA8 package form. The operation of SD NAND is similar to an SD card which is an industry standard. SD NAND consists of NAND flash and a high performance controller. 3.3V supply voltage is required for the NAND area (VCC). SD NAND is fully compliant with SD2.0 interface, which allows most of general CPU to utilize. SD NAND has high performance at a competitive cost, high quality and low power consumption.
Features
- Support up to 50Mhz clock frequency
- Support 1/4 bit mode
- Built-in HW ECC Engine and highly reliable NAND management mechanism
- Write speed up to class 8
- Smaller package LGA8 (Land Grid Array)
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XTX | |
| Packaging | LGA-8(6x8) | |
| Memory Size | 1Gbit | |
| Voltage - Supply | 2.7V~3.6V | |
| Operating temperature | -30℃~+85℃ | |
| Program / Erase Cycles | - | |
| Clock Frequency | 50MHz | |
| Features | ECC error correction function;Bad block management function | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 20mA | |
| Interface | SD interface |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 377 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XTX SD NAND is an embedded storage solution designed in a LGA8 package form. The operation of SD NAND is similar to an SD card which is an industry standard. SD NAND consists of NAND flash and a high performance controller. 3.3V supply voltage is required for the NAND area (VCC). SD NAND is fully compliant with SD2.0 interface, which allows most of general CPU to utilize. SD NAND has high performance at a competitive cost, high quality and low power consumption.
Features
- Support up to 50Mhz clock frequency
- Support 1/4 bit mode
- Built-in HW ECC Engine and highly reliable NAND management mechanism
- Write speed up to class 8
- Smaller package LGA8 (Land Grid Array)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



