LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
XTX XT61M4G8D2TA-B8BEA product image
  • XT61M4G8D2TA-B8BEA thumbnail 1
  • XT61M4G8D2TA-B8BEA thumbnail 2
  • XT61M4G8D2TA-B8BEA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XTX XT61M4G8D2TA-B8BEARoHS

Manufacturer
XTXAsian Brands
MPN
XT61M4G8D2TA-B8BEA
LCSC Part #
C558832
Packaging
BGA-162(8x10.5)
Customer #
Key Attributes
4Gb NAND flash + 2Gb Low Power DDR2 SDRAM
Datasheetpdf iconXTX XT61M4G8D2TA-B8BEA
In-Stock: 242
242 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 25.0124$ 20.0100$ 20.01
30+$ 24.2455$ 19.3964$ 581.89
34+$ 21.6033$ 17.2827$ 587.61
Standard Packaging242/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerXTX
PackagingBGA-162(8x10.5)
Voltage - Supply-
Operating temperature-30℃~+85℃
Clock Frequency-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging242
Sales UnitPiece

Introduction

AI Translation

XTX nMCP is a Multi-Chip Packaged memory which combines NAND flash memory and LPDDR2 (Low Power Double Data Rate) SDRAM. The NAND flash memory provides the most cost-effective solution for the non-volatile solid state mass storage market, while the LPDDR2 is an excellent solution for large volatile but fast storage applications such as random/temporary data access. XTX nMCP is suitable for use in data memory of portable electronic devices to reduce its square size and power consumption at the same time. The NAND flash memory and LPDDR2 SDRAM in it could be operated individually.

Features

AI Translation
  • Single Level per Cell (SLC) Technology
  • ECC requirement: 8bit/512Bytes
  • Power Supply Voltage Voltage range: 1.7V ~ 1.95V
  • Page size: x8 (4096 + 256) bytes; 256 - bytes spare area
  • Block size: x8 (256k + 16k) bytes
  • Plane size: 1024 Blocks per Plane
  • Modes: Read, Reset, Auto Page Program, Auto Block Erase, Status Read, Page Copy, Multi Page Program, Multi Block Erase, Multi Page Copy, Multi Page Read
  • Random access: 25 µs (Max)
  • Sequential access: 25ns(Min)(CL = 30pF)
  • Program time / Multiplane Program time: 300 µs (Typ.)
  • Block Erase time: 3.5 ms (Typ.)
  • 10 Year Data retention (Typ.)
  • Blocks 0 is guaranteed to be a valid block at the time of shipment.
  • Density: 2G bits Organization x 32 bits: 8M words x 32 bits x 8 banks
  • Power supply – VDD1 = 1.70V to 1.95V – VDD2, VDDCA, VDQ = 1.14V to 1.30V
  • Clock frequency: 533/466/400/333/266/200/166Mhz(max.)
  • 2KB page size
  • Row address: R0 to R13
  • Column address: C0 to C8 (32 bits)
  • Eight internal banks for concurrent operation
  • Interface: HSUL_12
  • Burst lengths (BL): 4, 8, 16
  • Burst type (BT) – Sequential (4, 8, 16) – Interleave (4, 8)
  • Read latency (RL): 3, 4, 5, 6, 7, 8
  • Write latency (WL): 1, 2, 3, 4
  • Pre - charge: auto pre - charge option for each burst access
  • Programmable driver strength
  • Refresh: auto - refresh, self - refresh
  • Refresh cycles: 16384 cycles/64ms
  • Average refresh period: 3.9us
  • DLL is not implemented
  • Low power consumption
  • JEDEC LPDDR2 - S4B compliance
  • Partial Array Self - Refresh (PASR)
  • Auto Temperature Compensated Self - Refresh (ATCSR) by built - in temperature sensor
  • Deep power - down mode
  • Double - data - rate architecture; two data transfers per one clock cycle
  • The high - speed data transfer is realized by the 4 bits pre - fetch pipelined architecture
  • Differential clock inputs (CK and /CK)
  • Commands entered on both rising and falling CK edge; data and data mask referenced to both edges of DQS
  • Data mask (DM) for write data