DIODES AP62400WU-7
| Manufacturer | |
| Mfr. Part # | AP62400WU-7 |
| LCSC Part # | C5587953 |
| Package | TSOT-26 |
| Customer # | |
| Key Attributes | 4A synchronous buck converter with wide input voltage range, integrated MOSFET and COT control |
| Description | Buck 800kHz Adjustable 1 TSOT-26 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Package | TSOT-26 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
81 
81
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3794 | $ 0.38 |
10+ | $ 0.37 | $ 3.70 |
30+ | $ 0.3638 | $ 10.91 |
100+ | $ 0.356 | $ 35.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$