HTC CD4066BD
| Manufacturer | |
| MPN | CD4066BD |
| LCSC Part # | C558790 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | CMOS Quad Bilateral Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HTC | |
| Packaging | SOP-14 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 4 | |
| Ron | 400Ω | |
| Voltage - Supply | 3V~18V | |
| Con | 7.5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide operating voltage range: 3.0V to 18.0V
- Maximum input current of 1μA at 18V over the full package temperature range; 100nA at 25°C and 18V
- Standard symmetrical output characteristics
- Noise margin: 1.0V minimum at 5.0V supply; 2.0V minimum at 10.0V supply; 2.5V minimum at 15.0V supply
In-Stock: 2,950
2,950 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3043 | $ 1.52 |
| 50+ | $ 0.2411 | $ 12.06 |
| 150+ | $ 0.2141 | $ 32.12 |
| 500+ | $ 0.1803 | $ 90.15 |
| 2,500+ | $ 0.1533 | $ 383.25 |
| 5,000+ | $ 0.1443 | $ 721.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HTC | |
| Packaging | SOP-14 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 4 | |
| Ron | 400Ω | |
| Voltage - Supply | 3V~18V | |
| Con | 7.5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Wide operating voltage range: 3.0V to 18.0V
- Maximum input current of 1μA at 18V over the full package temperature range; 100nA at 25°C and 18V
- Standard symmetrical output characteristics
- Noise margin: 1.0V minimum at 5.0V supply; 2.0V minimum at 10.0V supply; 2.5V minimum at 15.0V supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



