AOS AOZ5018QI
| Manufacturer | |
| MPN | AOZ5018QI |
| LCSC Part # | C5587853 |
| Packaging | PowerVFQFN-31 |
| Customer # | |
| Key Attributes | PowerVFQFN-31 Full Half-Bridge (H Bridge) Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | AOS | |
| Packaging | PowerVFQFN-31 | |
| Features | Undervoltage lockout with hysteresis |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AOZ5018QI is a high-efficiency synchronous buck power stage module consisting of two asymmetric MOSFETs and an integrated driver. These MOSFETs are individually optimized for operation in a synchronous buck configuration. The high-side MOSFET is optimized for low capacitance and low gate charge to enable fast switching at low duty cycle operation. The low-side MOSFET features ultra-low on-resistance to minimize conduction losses. The AOZ5018QI uses a PWM input for precise control of power MOSFET switching activity, is compatible with 5V (CMOS) logic, and supports tri-state PWM. The module also incorporates multiple features that make it a highly capable power module. A bootstrap diode is integrated in the driver. The low-side MOSFET can be driven into diode emulation mode to provide asynchronous operation and improve light-load performance. The pin layout is also optimized for low parasitic effects, minimizing their impact.
Features
- 4.5V to 25V supply voltage range
- 4.5V to 5.5V driver supply voltage range
- 65A continuous output current — 80A for 10ms pulses — 120A for 10μs pulses
- Up to 2MHz switching operation
- 5V PWM and tri-state input compatible
- Undervoltage lockout protection
- FCCM control for diode emulation/CCM operation
- Standard 5mm x 5mm QFN-31L package
Applications
Memory and graphics cards, motherboard VRM, point-of-load DC/DC converters, video game consoles
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6639 | $ 4.66 |
| 10+ | $ 4.5619 | $ 45.62 |
| 30+ | $ 4.4939 | $ 134.82 |
| 100+ | $ 4.4259 | $ 442.59 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Full Half-Bridge (H Bridge) Drivers | |
| Manufacturer | AOS | |
| Packaging | PowerVFQFN-31 | |
| Features | Undervoltage lockout with hysteresis |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AOZ5018QI is a high-efficiency synchronous buck power stage module consisting of two asymmetric MOSFETs and an integrated driver. These MOSFETs are individually optimized for operation in a synchronous buck configuration. The high-side MOSFET is optimized for low capacitance and low gate charge to enable fast switching at low duty cycle operation. The low-side MOSFET features ultra-low on-resistance to minimize conduction losses. The AOZ5018QI uses a PWM input for precise control of power MOSFET switching activity, is compatible with 5V (CMOS) logic, and supports tri-state PWM. The module also incorporates multiple features that make it a highly capable power module. A bootstrap diode is integrated in the driver. The low-side MOSFET can be driven into diode emulation mode to provide asynchronous operation and improve light-load performance. The pin layout is also optimized for low parasitic effects, minimizing their impact.
Features
- 4.5V to 25V supply voltage range
- 4.5V to 5.5V driver supply voltage range
- 65A continuous output current — 80A for 10ms pulses — 120A for 10μs pulses
- Up to 2MHz switching operation
- 5V PWM and tri-state input compatible
- Undervoltage lockout protection
- FCCM control for diode emulation/CCM operation
- Standard 5mm x 5mm QFN-31L package
Applications
Memory and graphics cards, motherboard VRM, point-of-load DC/DC converters, video game consoles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



