LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TAITIEN Elec OTETDLVTNF-100.000000MHZ product image
  • OTETDLVTNF-100.000000MHZ thumbnail 1
  • OTETDLVTNF-100.000000MHZ thumbnail 2
  • OTETDLVTNF-100.000000MHZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TAITIEN Elec OTETDLVTNF-100.000000MHZRoHS

Manufacturer
TAITIEN ElecAsian Brands
MPN
OTETDLVTNF-100.000000MHZ
LCSC Part #
C558773
Packaging
SMD7050-6P
Customer #
Key Attributes
XTAL OSC 100MHz SMD
Datasheetpdf iconTAITIEN Elec OTETDLVTNF-100.000000MHZ
In-Stock: 993
993 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8581$ 4.86
10+$ 4.1806$ 41.81
30+$ 3.7784$ 113.35
100+$ 3.1774$ 317.74
500+$ 2.9901$ 1495.05
1,000+$ 2.9055$ 2905.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerTAITIEN Elec
PackagingSMD7050-6P
Frequency Stability±25ppm
Voltage - Supply3.3V
Operating Temperature-40℃~+85℃
Frequency100MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Hermetically sealed ceramic package, typical 7.0 x 5.0 x 1.45 mm
  • Ultra-low jitter: typical 0.3 pS RMS over 12k - 20MHz range
  • Fundamental/3rd overtone crystal design
  • Output frequency up to 320 MHz
  • Operating temperature up to 125℃
  • Tri-state enable/disable

Applications

AI Translation
  • 10Gbit Ethernet, Fibre Channel, Storage Area Networks, SONET
  • Enterprise servers, ADC and DAC reference clocks
  • Telecommunications