TAITIEN Elec OVETDLJTNF-100.000000MHZ
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | OVETDLJTNF-100.000000MHZ |
| LCSC Part # | C558772 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 100MHz SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 5.0x3.2x1.2 mm ceramic SMD package.
- Tight symmetry achievable (45% to 55%).
- Standby function via tri-state.
Applications
AI Translation
- GPS, mobile phones
- WLAN, wireless devices, fiber/10Gbit Ethernet
- Laptops, PDAs, digital cameras
In-Stock: 613
613 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2733 | $ 1.27 |
| 10+ | $ 1.0679 | $ 10.68 |
| 30+ | $ 0.9538 | $ 28.61 |
| 100+ | $ 0.8266 | $ 82.66 |
| 500+ | $ 0.6554 | $ 327.70 |
| 1,000+ | $ 0.6293 | $ 629.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD5032-4P | |
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 5.0x3.2x1.2 mm ceramic SMD package.
- Tight symmetry achievable (45% to 55%).
- Standby function via tri-state.
Applications
AI Translation
- GPS, mobile phones
- WLAN, wireless devices, fiber/10Gbit Ethernet
- Laptops, PDAs, digital cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



