TAITIEN Elec OXETDLJANF-8.000000MHZ
| Manufacturer | TAITIEN ElecAsian Brands |
| MPN | OXETDLJANF-8.000000MHZ |
| LCSC Part # | C558766 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 8MHz SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 3.2 x 2.5 x 0.95 mm ceramic SMD package
- Tight symmetry achievable (45% to 55%)
- Operating voltage: 1.8V, 2.5V, 3.3V
- Tri-state enable/disable
Applications
AI Translation
- WLAN/WiMAX
- Mobile phones
- DSC, set-top boxes, HDTV
In-Stock: 2,018
2,018 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5933 | $ 0.59 |
| 10+ | $ 0.482 | $ 4.82 |
| 30+ | $ 0.4256 | $ 12.77 |
| 100+ | $ 0.3708 | $ 37.08 |
| 500+ | $ 0.2934 | $ 146.70 |
| 1,000+ | $ 0.2773 | $ 277.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | TAITIEN Elec | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±25ppm | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency | 8MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Typical 3.2 x 2.5 x 0.95 mm ceramic SMD package
- Tight symmetry achievable (45% to 55%)
- Operating voltage: 1.8V, 2.5V, 3.3V
- Tri-state enable/disable
Applications
AI Translation
- WLAN/WiMAX
- Mobile phones
- DSC, set-top boxes, HDTV
C558766 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



